155 Mb/s SMF (15km) 2x9 3.3V Transceiver for ATM, SONET OC-3 0C to 70C Blue Case
Checking distributor stock and pricing after the page loads.
Agilent HFCT-5801D technical specifications.
| Data Rate | 155Mbps |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |