2488 Mbit/s SMF (2km) 2x5 SFF LC for SONET/SDH, ATM (OC-48) -40C to 85C: w/ EMI Shield
Checking distributor stock and pricing after the page loads.
Agilent HFCT-5941AL technical specifications.
| Package/Case | DIP |
| Data Rate | 2.49Gbps |
| Lead Free | Contains Lead |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |