2488Mb/s Single mode Small Form Factor Transceivers with LC connector No nose shield, 0C to 70C
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 2.49Gbps |
| Operating Supply Voltage | 3.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |