2488Mb/s Single mode Small Form Factor Transceivers with LC connector No nose shield, 0C to 70C
Agilent HFCT-5944L technical specifications.
| Package/Case | DIP |
| Data Rate | 2.49Gbps |
| Operating Supply Voltage | 3.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HFCT-5944L to view detailed technical specifications.
No datasheet is available for this part.