622 Mbit/s SMF (15km) 2x5 SFF LC for SONET/SDH, ATM (OC-12) -40C to 85C: Multirate w/ EMI Shield
Checking distributor stock and pricing after the page loads.
Agilent HFCT-5953ATL technical specifications.
| Package/Case | DIP |
| Data Rate | 622Mbps |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |