Single Mode SFF Transceiver for SONET OC-12/SDH STM-4 (S4.1) Multirate w/o EMI nose shield
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Data Rate | 622Mbps |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 1.3um |
| RoHS | Not Compliant |