Agilent HLCP-B100-BC000 technical specifications.
| Color | Red |
| Luminous Intensity | 15mcd |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 637nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLCP-B100-BC000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.