LED Uni-Color Red Orange 621nm 2-Pin T/R
Agilent HLMA-QH00-S0031 technical specifications.
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 500mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| RoHS | Not Compliant |
No datasheet is available for this part.