The HLMP-1301-E00A2 is a red LED from Agilent with a diffused lens style and 60° viewing angle. It has a luminous intensity of 3.4mcd and a wavelength of 635nm. The LED is packaged in a bag and is not RoHS compliant. It has a diameter of 3mm and a height of 4.19mm.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 3.4mcd |
| Packaging | Bag |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Not Compliant |