LED Uni-Color Red 635nm 2-Pin T-1
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 8.6mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 635nm |
| RoHS | Not Compliant |