General Purpose Visible Dome-Style LED, Green, Clear, LED-2b
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Diameter | 3mm |
| Height | 4.19mm |
| Lead Free | Not Applicable |
| Lens Style | Diffused |
| Luminous Intensity | 45mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| Wavelength | 565nm |
| RoHS | Not Compliant |