
High efficiency red standard LED emitter, 3mm T-1 package. Features a diffused lens, 50° viewing angle, and 626nm wavelength. Offers 2.1mcd luminous intensity. Lead free construction with 26.7mm lead length. Bulk packaging.
Agilent HLMP-1700 technical specifications.
| Color | Red |
| Diameter | 3.43mm |
| Lead Free | Lead Free |
| Lead Length | 26.7mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.1mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
