LED Uni-Color Yellow 583nm 8-Pin PDIP Bulk
Agilent HLMP-2755-EF000 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 38mcd |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Wavelength | 585nm |
| RoHS | Not Compliant |
No datasheet is available for this part.