LED Uni-Color Green 565nm 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 25mcd |
| Number of Contacts | 16 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |