High-efficiency red standard LED emitter, 5mm diameter, featuring a diffused lens for a 60° viewing angle. Emitting at a 626nm wavelength with a luminous intensity of 5.4mcd, this component offers a power dissipation of 135mW. It is lead-free, RoHS compliant, and Reach SVHC compliant, supplied in tape and reel packaging with 25mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Agilent HLMP-3301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 5.4mcd |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 626nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-3301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.