Sign in to ask questions about the Agilent HLMP-3416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent HLMP-3416 technical specifications.
| Color | Yellow |
| Current Rating | 20mA |
| Diameter | 5mm |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lens Style | Diffused |
| Luminous Intensity | 50mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 35° |
| DC Rated Voltage | 2V |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.