Agilent HLMP-3507-D00B1 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 4.2mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-3507-D00B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.