T-1 3/4 (5 mm) 5 Volt Integrated Resistor Green LED Lamp
Agilent HLMP-3680-B00B2 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 1.6mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
No datasheet is available for this part.