LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Checking distributor stock and pricing after the page loads.
Agilent HLMP-3950-K0002 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 265mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
No datasheet is available for this part.