The HLMP-4740-A00B1 is a green LED from Agilent with a diffused lens style and a luminous intensity of 2.3 millicandelas. It has a wavelength of 569 nanometers and a viewing angle of 50 degrees. The LED is available in a bulk packaging and is not RoHS compliant due to containing lead. It has a diameter of 5 millimeters and a height of 8.43 millimeters.
Agilent HLMP-4740-A00B1 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Contains Lead |
| Lens Style | Diffused |
| Luminous Intensity | 2.3mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
No datasheet is available for this part.