Sign in to ask questions about the Agilent HLMP-4740-A00B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Agilent HLMP-4740-A00B2 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.43mm |
| Lead Free | Lead Free |
| Lead Length | 4.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 2.3mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-4740-A00B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.