LED Circuit Board Indicators Poly, Dome, GaP, HER, GW , T/R
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Luminous Intensity | 40mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 28° |
| Wavelength | 626nm |
| RoHS | Not Compliant |