Agilent HLMP-6400-F0011 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 510um |
| Lens Style | Diffused |
| Luminous Intensity | 9mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 583nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6400-F0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.