LED Uni-Color Yellow 583nm 2-Pin T/R
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 9mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 585nm |
| RoHS | Not Compliant |