The HLMP-6500 is a green LED from Agilent with a diameter of 1.8mm and a luminous intensity of 7mcd. It features a diffused lens style and is packaged in a bag. The device is lead-free and compliant with Reach SVHC regulations. However, it is not RoHS compliant.
Agilent HLMP-6500 technical specifications.
| Color | Green |
| Diameter | 1.8mm |
| Lead Free | Lead Free |
| Lead Length | 11mm |
| Lens Style | Diffused |
| Luminous Intensity | 7mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| Wavelength | 569nm |
| RoHS | Not Compliant |
No datasheet is available for this part.