Agilent HLMP-6500-F0010 technical specifications.
| Color | Green |
| Diameter | 1.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lens Style | Diffused |
| Luminous Intensity | 7mcd |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| DC Rated Voltage | 2.1V |
| Wavelength | 569nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-6500-F0010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
