LED Circuit Board Indicators Poly, Dome, RLED, GaP, H ER, Rt Hse
Checking distributor stock and pricing after the page loads.
Agilent HLMP-6620-F0010 technical specifications.
| Color | Red |
| Diameter | 1.8mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 90° |
| DC Rated Voltage | 1.8V |
| Wavelength | 626nm |
| RoHS | Not Compliant |
No datasheet is available for this part.