T-1 3/4 (5mm) Oval Precision Optical Performance LED Lamps
Agilent HLMP-AL16-QRRDD technical specifications.
| Color | Orange |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Luminous Intensity | 1.53cd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 592nm |
| RoHS | Not Compliant |
No datasheet is available for this part.