5mm Mini Oval Precision Optical Performance for Green
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Green |
| Luminous Intensity | 4.85mcd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Wavelength | 525nm |
| RoHS | Not Compliant |