Led Blue Clear 5MM Oval T/h
Agilent HLMP-BB11-J0000 technical specifications.
| Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-BB11-J0000 to view detailed technical specifications.
No datasheet is available for this part.