The HLMP-CB29-RU000 is a blue LED from Agilent with a diameter of 5mm and a height of 8.7mm. It has a luminous intensity of 2.4mcd and a viewing angle of 23°. The LED is packaged in bulk and is not RoHS compliant. It has a wavelength of 470nm and a diffused lens style.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 2.4mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 23° |
| Wavelength | 470nm |
| RoHS | Not Compliant |