The HLMP-CB37-RU000 is a blue LED from Agilent with a 470nm wavelength and a diffused lens style. It has a luminous intensity of 2.85mcd and a viewing angle of 30°. The LED is 5mm in diameter and 8.6mm in height, and is packaged in bulk. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Diameter | 5mm |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 2.85mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| RoHS | Not Compliant |