The HLMP-CE16-WZCDD is a blue LED from Agilent with a diameter of 5mm and a height of 8.7mm. It has a luminous intensity of 10.8cd and a viewing angle of 15°. The LED is packaged in an ammo pack and is not RoHS compliant. It has a wavelength of 505nm and a clear, diffused lens.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 10.8cd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 505nm |
| RoHS | Not Compliant |