The HLMP-CE18-WZ000 is a 5mm diffused LED with a luminous intensity of 11.8mcd and a DC rated voltage of 3.3V. It features a clear lens and a viewing angle of 15°. The LED is packaged in bulk and is not RoHS compliant. It has a wavelength of 500nm and a lead-free construction.
Agilent HLMP-CE18-WZ000 technical specifications.
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 11.8mcd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| DC Rated Voltage | 3.3V |
| Wavelength | 500nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CE18-WZ000 to view detailed technical specifications.
No datasheet is available for this part.