The HLMP-CM19-X1000 is a 5mm green LED with a luminous intensity of 12cd and a wavelength of 530nm. It features a diffused clear lens and a viewing angle of 15°. The LED is packaged in bulk and is not RoHS compliant. The HLMP-CM19-X1000 is manufactured by Agilent.
Agilent HLMP-CM19-X1000 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.71mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 12cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| Wavelength | 530nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CM19-X1000 to view detailed technical specifications.
No datasheet is available for this part.