This green LED from Agilent features a 5mm diameter and a luminous intensity of 1.9cd. It has a viewing angle of 30° and is packaged in a lead-free bag. The LED is RoHS compliant and has a clear diffused lens.
Agilent HLMP-CM30-S0000 technical specifications.
| Color | Green |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 1.9cd |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 524nm |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-CM30-S0000 to view detailed technical specifications.
No datasheet is available for this part.