The HLMP-CM30-TUBDD is a 5mm green LED with a diffused lens style and a luminous intensity of 3.35cd at a wavelength of 526nm. It has a viewing angle of 30° and is packaged in tape and reel. The device is lead free but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Agilent HLMP-CM30-TUBDD technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 3.35cd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 526nm |
| RoHS | Not Compliant |