T-1 3/4 (5 mm) Precision Optical Performance InGaN Lamp
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 4.85cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 526nm |
| RoHS | Not Compliant |