The HLMP-CM36-X10DD is a green LED with a wavelength of 525nm and a luminous intensity of 14.1mcd. It has a diameter of 5mm and a height of 8.6mm. The LED is packaged on a tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Diameter | 5mm |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 14.1mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Not Compliant |