The HLMP-CM37-XYDDD is a green LED from Agilent with a diameter of 5mm and a height of 8.6mm. It has a luminous intensity of 9.6mcd and a viewing angle of 30°. The LED is packaged in an ammo pack and is not RoHS compliant. It has a clear diffused lens style and emits light at a wavelength of 525nm.
Checking distributor stock and pricing after the page loads.
Agilent HLMP-CM37-XYDDD technical specifications.
| Color | Green |
| Diameter | 5mm |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 9.6mcd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| RoHS | Not Compliant |