Led Cool White Clear 5MM Rnd T/h
Checking distributor stock and pricing after the page loads.
Agilent HLMP-CW11-WZ000 technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 10.8cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 15° |
| RoHS | Not Compliant |