Single Color LED, High Intensity White, Untinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Agilent HLMP-CW24-TW0DD technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 4.85cd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 23° |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CW24-TW0DD to view detailed technical specifications.
No datasheet is available for this part.