The HLMP-CW31-SV000 is a white LED from Agilent with a diameter of 5mm and a height of 8.7mm. It features a clear diffused lens and a luminous intensity of 3.7cd. The LED is lead free and RoHS compliant. It is packaged in bulk and has a viewing angle of 30°.
Agilent HLMP-CW31-SV000 technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3.7cd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Agilent HLMP-CW31-SV000 to view detailed technical specifications.
No datasheet is available for this part.