T-1 3/4 (5 mm) Precision Optical Performance White LED
Agilent HLMP-CW31-SV0DD technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3.7cd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| DC Rated Voltage | 3.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-CW31-SV0DD to view detailed technical specifications.
No datasheet is available for this part.