T-1 3/4 (5mm) Extra Bright Predision Optical Performance White LED Lamps.
Checking distributor stock and pricing after the page loads.
Agilent HLMP-CW47-QR000 technical specifications.
| Color | White |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 1.53cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not Compliant |