The HLMP-ED31-RUT00 is a 5mm red LED with a luminous intensity of 2.85cd and a diffused lens style. It has a wavelength of 630nm and a viewing angle of 30°. The LED is packaged in bulk and is not RoHS compliant. It has a diameter of 5mm and a height of 8.7mm.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 2.85cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Not Compliant |