The HLMP-ED31-ST0DD is a 5mm red LED with a diffused lens and 630nm wavelength, emitting 2.55cd of luminous intensity. It has a viewing angle of 30° and is available in an ammo pack packaging. The LED is not RoHS compliant and is lead-free. The device has a diameter of 5mm and a height of 8.7mm.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 2.55cd |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Not Compliant |