The HLMP-ED31-SUT00 is a red LED from Agilent with a 5mm diameter and 8.7mm height. It features a diffused lens style and clear lens color. The device has a luminous intensity of 3.05cd and a viewing angle of 30°. The LED is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 3.05cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 630nm |
| RoHS | Not Compliant |