T-1 3/4 (5mm) Precision Optical Performance AlInGaP LED Lamps
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lead Length | 23mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 345mcd |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Viewing Angle | 55° |
| Wavelength | 630nm |
| RoHS | Not Compliant |