T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
Agilent HLMP-EG10-X1000 technical specifications.
| Color | Red |
| Diameter | 5mm |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Intensity | 21cd |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 6° |
| Wavelength | 626nm |
| RoHS | Not Compliant |
Download the complete datasheet for Agilent HLMP-EG10-X1000 to view detailed technical specifications.
No datasheet is available for this part.